86dB Through Hole Continuous Piezo Buzzer, 23.8 (Dia.) x 16mm, 3V dc Min, 20V dc Max
RS Stock No.: 295-9320Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
86dB
Tone Type
Continuous
Diameter
23.8mm
Height
16mm
Dimensions
23.8 (Dia.) x 16mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
3.9kHz
Minimum Frequency
2900Hz
Supply Current
9mA
You may be interested in
RS PRO 86dB Through Hole Continuous Internal Piezo Buzzer, 23.8 (Dia.) x 16mm, 3V dc Min, 20V dc MaxBrand: RS PRO
BD 2.171Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
86dB Through Hole Continuous Piezo Buzzer, 23.8 (Dia.) x 16mm, 3V dc Min, 20V dc Max
1
P.O.A.
86dB Through Hole Continuous Piezo Buzzer, 23.8 (Dia.) x 16mm, 3V dc Min, 20V dc Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO 86dB Through Hole Continuous Internal Piezo Buzzer, 23.8 (Dia.) x 16mm, 3V dc Min, 20V dc MaxBrand: RS PRO
BD 2.171Each (Exc. Vat)
Technical Document
Specifications
Brand
NEUTRALMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
86dB
Tone Type
Continuous
Diameter
23.8mm
Height
16mm
Dimensions
23.8 (Dia.) x 16mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
3.9kHz
Minimum Frequency
2900Hz
Supply Current
9mA
You may be interested in
RS PRO 86dB Through Hole Continuous Internal Piezo Buzzer, 23.8 (Dia.) x 16mm, 3V dc Min, 20V dc MaxBrand: RS PRO
BD 2.171Each (Exc. Vat)