Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

8888 34-Way IDC Connector Socket for Cable Mount

RS Stock No.: 474-322Brand: NEUTRAL
View all in IDC Connectors

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

34

Gender

Female

Mounting Type

Cable Mount

Current Rating

1A

Series

36

You may be interested in
Stock information temporarily unavailable.

P.O.A.

8888 34-Way IDC Connector Socket for Cable Mount

P.O.A.

8888 34-Way IDC Connector Socket for Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

34

Gender

Female

Mounting Type

Cable Mount

Current Rating

1A

Series

36

You may be interested in