8888 75dB Flange Mount Continuous Internal Magnetic Buzzer Component, 32 x 17 x 15.55mm, 4V dc Min, 8V dc Max
RS Stock No.: 178-4248Brand: NEUTRAL

Technical Document
Specifications
Brand
NEUTRALMounting Type
Flange Mount
Minimum Supply Voltage
4V dc
Maximum Supply Voltage
8V dc
Sound Level
75dB
Drive Type
Internal
Tone Type
Continuous
Height
15.55mm
Dimensions
32 x 17 x 15.55mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Current
45mA
You may be interested in
RS PRO 75dB Flange Mount Continuous Internal Magnetic Buzzer Component, 32 x 17 x 15.55mm, 8V dc Min, 8V dc MaxBrand: RS PRO
BD 3.177Each (Exc. Vat)
P.O.A.
8888 75dB Flange Mount Continuous Internal Magnetic Buzzer Component, 32 x 17 x 15.55mm, 4V dc Min, 8V dc Max
1
P.O.A.
8888 75dB Flange Mount Continuous Internal Magnetic Buzzer Component, 32 x 17 x 15.55mm, 4V dc Min, 8V dc Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO 75dB Flange Mount Continuous Internal Magnetic Buzzer Component, 32 x 17 x 15.55mm, 8V dc Min, 8V dc MaxBrand: RS PRO
BD 3.177Each (Exc. Vat)
Technical Document
Specifications
Brand
NEUTRALMounting Type
Flange Mount
Minimum Supply Voltage
4V dc
Maximum Supply Voltage
8V dc
Sound Level
75dB
Drive Type
Internal
Tone Type
Continuous
Height
15.55mm
Dimensions
32 x 17 x 15.55mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Current
45mA
You may be interested in
RS PRO 75dB Flange Mount Continuous Internal Magnetic Buzzer Component, 32 x 17 x 15.55mm, 8V dc Min, 8V dc MaxBrand: RS PRO
BD 3.177Each (Exc. Vat)