Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

8888 M4 Ball & Spring Plunger, 9.8mm Long

RS Stock No.: 257-8123Brand: NEUTRAL

Technical Document

Specifications

Brand

NEUTRAL

Thread Size

M4

Length

9.8mm

Ball Diameter

2.5mm

You may be interested in
RS PRO M4 Spring Plunger, 9.8mm Long
BD 13.9061 Bag of 10 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

8888 M4 Ball & Spring Plunger, 9.8mm Long

P.O.A.

8888 M4 Ball & Spring Plunger, 9.8mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO M4 Spring Plunger, 9.8mm Long
BD 13.9061 Bag of 10 (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Thread Size

M4

Length

9.8mm

Ball Diameter

2.5mm

You may be interested in
RS PRO M4 Spring Plunger, 9.8mm Long
BD 13.9061 Bag of 10 (Exc. Vat)