8888 Plain Stainless Steel Flat Head Self Tapping Screw, N°No. 6 x
RS Stock No.: 180-601Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALThread Size UTS
No. 6
Head Shape
Flat
Drive Type
Slot
Finish
Plain
Material
Stainless Steel
Stainless Steel Type
A2 304
Product details
Slotted - A2 Stainless Steel
A2 grade 18//8 stainless steel (Type 304 S15)
You may be interested in
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°10 x 3/4in Long 19mm LongBrand: RS PRO
BD 8.5181 Bag of 100 (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
8888 Plain Stainless Steel Flat Head Self Tapping Screw, N°No. 6 x
1
P.O.A.
8888 Plain Stainless Steel Flat Head Self Tapping Screw, N°No. 6 x
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°10 x 3/4in Long 19mm LongBrand: RS PRO
BD 8.5181 Bag of 100 (Exc. Vat)
Technical Document
Specifications
Brand
NEUTRALThread Size UTS
No. 6
Head Shape
Flat
Drive Type
Slot
Finish
Plain
Material
Stainless Steel
Stainless Steel Type
A2 304
Product details
Slotted - A2 Stainless Steel
A2 grade 18//8 stainless steel (Type 304 S15)
You may be interested in
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°10 x 3/4in Long 19mm LongBrand: RS PRO
BD 8.5181 Bag of 100 (Exc. Vat)