88dB Panel Mount Continuous Piezo Buzzer, 22 (Dia.) x 10mm, 3V dc Min, 28V dc Max
RS Stock No.: 231-2793Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALMounting Type
Panel Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
28V dc
Sound Level
88dB
Tone Type
Continuous
Diameter
22mm
Height
10mm
Dimensions
22 (Dia.) x 10mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
5.1kHz
Minimum Frequency
4100Hz
Supply Current
4mA
You may be interested in
RS PRO 85dB Panel Mount Continuous Internal Buzzer, 28 (Dia.) x 24.4mm, 3V dc Min, 28V dc MaxBrand: RS PRO
BD 2.717Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
88dB Panel Mount Continuous Piezo Buzzer, 22 (Dia.) x 10mm, 3V dc Min, 28V dc Max
1
P.O.A.
88dB Panel Mount Continuous Piezo Buzzer, 22 (Dia.) x 10mm, 3V dc Min, 28V dc Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO 85dB Panel Mount Continuous Internal Buzzer, 28 (Dia.) x 24.4mm, 3V dc Min, 28V dc MaxBrand: RS PRO
BD 2.717Each (Exc. Vat)
Technical Document
Specifications
Brand
NEUTRALMounting Type
Panel Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
28V dc
Sound Level
88dB
Tone Type
Continuous
Diameter
22mm
Height
10mm
Dimensions
22 (Dia.) x 10mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
5.1kHz
Minimum Frequency
4100Hz
Supply Current
4mA
You may be interested in
RS PRO 85dB Panel Mount Continuous Internal Buzzer, 28 (Dia.) x 24.4mm, 3V dc Min, 28V dc MaxBrand: RS PRO
BD 2.717Each (Exc. Vat)