8mm redflash LED blk chr prominent,24Vdc
RS Stock No.: 577-421Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
24V dc
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Prominent
Current Rating
56mA
Intensity
80mcd
You may be interested in
RS PRO Red Flashing LED Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
BD 5.293Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
8mm redflash LED blk chr prominent,24Vdc
1
P.O.A.
8mm redflash LED blk chr prominent,24Vdc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Red Flashing LED Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
BD 5.293Each (Exc. Vat)
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
24V dc
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Prominent
Current Rating
56mA
Intensity
80mcd
You may be interested in
RS PRO Red Flashing LED Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
BD 5.293Each (Exc. Vat)