9 Way IDC D-sub Connector, Plug, PET Shell

RS Stock No.: 472-613Brand: NEUTRAL
View all in D Sub Connectors

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Housing Material

PET

Voltage Rating

350 V ac/dc

Contact Material

Copper Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

You may be interested in
RS PRO 9 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
BD 1.621Each (In a Pack of 5) (Exc. Vat)

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

9 Way IDC D-sub Connector, Plug, PET Shell

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

9 Way IDC D-sub Connector, Plug, PET Shell

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 9 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
BD 1.621Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Housing Material

PET

Voltage Rating

350 V ac/dc

Contact Material

Copper Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

You may be interested in
RS PRO 9 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
BD 1.621Each (In a Pack of 5) (Exc. Vat)