Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NEUTRAL G 1/4 Analogue Pressure Gauge 250bar Back Entry 63mm Outside Diameter, With RS Calibration

RS Stock No.: 852-160Brand: NEUTRALManufacturers Part No.: 9314201
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

NEUTRAL

Maximum Pressure Measurement

250bar

Minimum Pressure Measurement

0bar

Mounting Type

Back Entry

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Calibrated

RSCAL

Maximum Operating Temperature

+60°C

Product details

63mm Diameter Pressure Gauges - Back Entry

Pressure Gauges for measuring points with high pressure loads and vibrations. Suitable for use in the hydraulics, compression and shipbuilding industries.

Vibration and Shock Resistant
Sturdy Design
Scale Ranges 0-1000 Bar

Approvals

German Lloyd and Gosstandart

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

NEUTRAL G 1/4 Analogue Pressure Gauge 250bar Back Entry 63mm Outside Diameter, With RS Calibration

Calibration type

P.O.A.

NEUTRAL G 1/4 Analogue Pressure Gauge 250bar Back Entry 63mm Outside Diameter, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Maximum Pressure Measurement

250bar

Minimum Pressure Measurement

0bar

Mounting Type

Back Entry

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Calibrated

RSCAL

Maximum Operating Temperature

+60°C

Product details

63mm Diameter Pressure Gauges - Back Entry

Pressure Gauges for measuring points with high pressure loads and vibrations. Suitable for use in the hydraulics, compression and shipbuilding industries.

Vibration and Shock Resistant
Sturdy Design
Scale Ranges 0-1000 Bar

Approvals

German Lloyd and Gosstandart

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in