Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NEUTRAL Reusable Apron, 48in

RS Stock No.: 242-5768Brand: NEUTRALManufacturers Part No.: A0134
brand-logo
View all in Aprons

Technical Document

Specifications

Brand

NEUTRAL

Reusable/Disposable

Reusable

Style

Apron

Gender

Unisex

Waist Size

36in

Range

Aprons

Length

48in

Fitting

Ungendered

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 6.006

BD 6.006 Each (Exc. Vat)

BD 6.607

BD 6.607 Each (inc. VAT)

NEUTRAL Reusable Apron, 48in

BD 6.006

BD 6.006 Each (Exc. Vat)

BD 6.607

BD 6.607 Each (inc. VAT)

NEUTRAL Reusable Apron, 48in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Reusable/Disposable

Reusable

Style

Apron

Gender

Unisex

Waist Size

36in

Range

Aprons

Length

48in

Fitting

Ungendered

Country of Origin

United Kingdom