Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM 8 Way PCB DIP Switch SPST

RS Stock No.: 341-1122Brand: NEUTRAL
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

NEUTRAL

Number of Positions

8

Mounting Type

PCB

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

2000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

APEM 8 Way PCB DIP Switch SPST

P.O.A.

APEM 8 Way PCB DIP Switch SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number of Positions

8

Mounting Type

PCB

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

2000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

You may be interested in