Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BF Insulated Crimp Ring Terminal, M3.5 Stud Size, Blue

RS Stock No.: 361-8682Brand: NEUTRAL
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

NEUTRAL

Series

BF

Insulation

Insulated

Insulation Material

PVC

Inner Ring Diameter

3.7mm

Outer Ring Diameter

5.6mm

Stud Size

M3.5

Colour

Blue

Overall Length

17.9mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

BF Insulated Crimp Ring Terminal, M3.5 Stud Size, Blue

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

BF Insulated Crimp Ring Terminal, M3.5 Stud Size, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Series

BF

Insulation

Insulated

Insulation Material

PVC

Inner Ring Diameter

3.7mm

Outer Ring Diameter

5.6mm

Stud Size

M3.5

Colour

Blue

Overall Length

17.9mm

You may be interested in