Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Black Aluminium Hand Wheel, 125mm diameter

RS Stock No.: 423-7688Brand: NEUTRAL
View all in Hand Wheels

Technical Document

Specifications

Brand

NEUTRAL

Handle Type

Revolving

Spoked

Yes

Wheel Diameter

125mm

Mounting Hole Diameter

12mm

Mounting Hole Depth

33mm

Drilled Hub

Yes

Wheel Material

Aluminium

Colour

Black

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Black Aluminium Hand Wheel, 125mm diameter

P.O.A.

Black Aluminium Hand Wheel, 125mm diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Handle Type

Revolving

Spoked

Yes

Wheel Diameter

125mm

Mounting Hole Diameter

12mm

Mounting Hole Depth

33mm

Drilled Hub

Yes

Wheel Material

Aluminium

Colour

Black

You may be interested in