Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Black PVC sleeve,2mm bore 50m L

RS Stock No.: 399-136Brand: NEUTRAL
View all in Cable Sleeves

Technical Document

Specifications

Brand

NEUTRAL

Product details

PVC 10 to 50m

Conforms to BS 2848 type 3 Class 85T.

Temperature Rating -40 → 85°C

You may be interested in
RS PRO PVC Black Cable Sleeve, 2mm Diameter, 50m Length
BD 9.4301 Bag of 50 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Black PVC sleeve,2mm bore 50m L

P.O.A.

Black PVC sleeve,2mm bore 50m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO PVC Black Cable Sleeve, 2mm Diameter, 50m Length
BD 9.4301 Bag of 50 Metres (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Product details

PVC 10 to 50m

Conforms to BS 2848 type 3 Class 85T.

Temperature Rating -40 → 85°C

You may be interested in
RS PRO PVC Black Cable Sleeve, 2mm Diameter, 50m Length
BD 9.4301 Bag of 50 Metres (Exc. Vat)