Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Blue Canvas Tool Roll, 455mm x 380mm

RS Stock No.: 230-936Brand: NEUTRAL
View all in Tool Rolls

Technical Document

Specifications

Brand

NEUTRAL

Material

Canvas

Length

455mm

Width

380mm

Colour

Blue

Product details

Canvas Heavy Duty Tool Roll

Hardwearing canvas tool roll capable of securely holding majority of handtools including hammers, wrenches, pliers and screwdrivers.

Water resistant & rot proof
Folding flap for protection of tool heads

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Blue Canvas Tool Roll, 455mm x 380mm

P.O.A.

Blue Canvas Tool Roll, 455mm x 380mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Material

Canvas

Length

455mm

Width

380mm

Colour

Blue

Product details

Canvas Heavy Duty Tool Roll

Hardwearing canvas tool roll capable of securely holding majority of handtools including hammers, wrenches, pliers and screwdrivers.

Water resistant & rot proof
Folding flap for protection of tool heads

You may be interested in