Technical Document
Specifications
Brand
NEUTRALNumber Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
PCB Mount
Pitch
2.76mm
Termination Method
Through Hole
Current Rating
5A
Housing Material
PBT
Voltage Rating
300 V ac
Length
69.32mm
Width
12.17mm
Depth
12.55mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Dimensions
69.32 x 12.17 x 12.55mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALNumber Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
PCB Mount
Pitch
2.76mm
Termination Method
Through Hole
Current Rating
5A
Housing Material
PBT
Voltage Rating
300 V ac
Length
69.32mm
Width
12.17mm
Depth
12.55mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Dimensions
69.32 x 12.17 x 12.55mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C