Fan,120x120x38mm 24V 2800rpm 200.4 m3/h
RS Stock No.: 492-4540Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALSupply Voltage
24 V dc
AC or DC Operation
DC
Height
120mm
Width
120mm
Power Consumption
7.2W
Maximum Current
300mA
Depth
38mm
Dimensions
120 x 120 x 38mm
Air Flow
200.3m³/h
Noise Level
46.5dB
Fan Speed
2800rpm
You may be interested in
ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 227.7m³/h, 7.2W, 300mA Max, 120 x 120 x 38mmBrand: ARX
BD 19.609Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Fan,120x120x38mm 24V 2800rpm 200.4 m3/h
1
P.O.A.
Fan,120x120x38mm 24V 2800rpm 200.4 m3/h
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 227.7m³/h, 7.2W, 300mA Max, 120 x 120 x 38mmBrand: ARX
BD 19.609Each (Exc. Vat)
Technical Document
Specifications
Brand
NEUTRALSupply Voltage
24 V dc
AC or DC Operation
DC
Height
120mm
Width
120mm
Power Consumption
7.2W
Maximum Current
300mA
Depth
38mm
Dimensions
120 x 120 x 38mm
Air Flow
200.3m³/h
Noise Level
46.5dB
Fan Speed
2800rpm
You may be interested in
ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 227.7m³/h, 7.2W, 300mA Max, 120 x 120 x 38mmBrand: ARX
BD 19.609Each (Exc. Vat)