Female clamp lever w/black handle,M10
RS Stock No.: 268-8898Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALLever Type
Clamping Lever
Thread Gender
Female
Thread Size
M10
Thread/Insert Length
17mm
Handle Material
Fibreglass Reinforced Nylon
Insert Material
Steel
Length
92.5mm
Colour
Black
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
Female clamp lever w/black handle,M10
2
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
Female clamp lever w/black handle,M10
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALLever Type
Clamping Lever
Thread Gender
Female
Thread Size
M10
Thread/Insert Length
17mm
Handle Material
Fibreglass Reinforced Nylon
Insert Material
Steel
Length
92.5mm
Colour
Black