Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Flame Retardant Superwool 607 Fibre Thermal Insulating Sheet, 595mm x 495mm x 10mm

RS Stock No.: 512-6365Brand: NEUTRAL
View all in Thermal Insulation

Technical Document

Specifications

Brand

NEUTRAL

Material

Superwool 607 Fibre

Maximum Operating Temperature

+1000°C

Length

595mm

Width

495mm

Thickness

10mm

Density

520kg/m³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Stock information temporarily unavailable.

P.O.A.

Flame Retardant Superwool 607 Fibre Thermal Insulating Sheet, 595mm x 495mm x 10mm

P.O.A.

Flame Retardant Superwool 607 Fibre Thermal Insulating Sheet, 595mm x 495mm x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Material

Superwool 607 Fibre

Maximum Operating Temperature

+1000°C

Length

595mm

Width

495mm

Thickness

10mm

Density

520kg/m³

Flame Retardant

Yes

Thermal Shock Resistant

Yes