G type asymmetric punched DIN rail,1m

RS Stock No.: 176-646Brand: NEUTRAL
View all in DIN Rails

Technical Document

Specifications

Brand

NEUTRAL

Compatibility

G

Length

1m

Width

32mm

Height

15mm

DIN Rail Type

Slotted

Material

Steel

You may be interested in
RS PRO Steel Slotted DIN Rail, G Compatible, 1m x 32mm x 15mm
BD 8.107Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

G type asymmetric punched DIN rail,1m

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

G type asymmetric punched DIN rail,1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Steel Slotted DIN Rail, G Compatible, 1m x 32mm x 15mm
BD 8.107Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Compatibility

G

Length

1m

Width

32mm

Height

15mm

DIN Rail Type

Slotted

Material

Steel

You may be interested in
RS PRO Steel Slotted DIN Rail, G Compatible, 1m x 32mm x 15mm
BD 8.107Each (In a Pack of 5) (Exc. Vat)