Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hard HSS hacksaw blade,24tpi

RS Stock No.: 185-3653Brand: NEUTRAL
View all in Hand Saw Blades

Technical Document

Specifications

Brand

NEUTRAL

Blade Length

300 mm

Number of Teeth per Inch

24

Material

HSS

You may be interested in
RS PRO 300 mm Bi-metal Hacksaw Blade, 24 TPI
BD 0.641Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Hard HSS hacksaw blade,24tpi

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Hard HSS hacksaw blade,24tpi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 300 mm Bi-metal Hacksaw Blade, 24 TPI
BD 0.641Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Blade Length

300 mm

Number of Teeth per Inch

24

Material

HSS

You may be interested in
RS PRO 300 mm Bi-metal Hacksaw Blade, 24 TPI
BD 0.641Each (In a Pack of 5) (Exc. Vat)