Line voltage conditioner w/display,250VA
RS Stock No.: 251-3924Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALMaximum Output Current
1A
Number of Outputs
1
Accuracy
±4%
Output Type
Adjustable
Dimensions
193 x 100 x 124mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+55 °C
Maximum Input Voltage
230 V ac
Height
124mm
Length
193mm
Width
100mm
You may be interested in
Sollatek Voltage Stabiliser 230V ac 2A Over Voltage and Under Voltage, 460VA UK Plug, DesktopBrand: Sollatek
BD 95.118Each (Exc. Vat)
P.O.A.
Line voltage conditioner w/display,250VA
1
P.O.A.
Line voltage conditioner w/display,250VA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Sollatek Voltage Stabiliser 230V ac 2A Over Voltage and Under Voltage, 460VA UK Plug, DesktopBrand: Sollatek
BD 95.118Each (Exc. Vat)
Technical Document
Specifications
Brand
NEUTRALMaximum Output Current
1A
Number of Outputs
1
Accuracy
±4%
Output Type
Adjustable
Dimensions
193 x 100 x 124mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+55 °C
Maximum Input Voltage
230 V ac
Height
124mm
Length
193mm
Width
100mm
You may be interested in
Sollatek Voltage Stabiliser 230V ac 2A Over Voltage and Under Voltage, 460VA UK Plug, DesktopBrand: Sollatek
BD 95.118Each (Exc. Vat)