Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Male clamp lever w/orange handle,M8x40mm

RS Stock No.: 382-8362Brand: NEUTRAL
View all in Clamping Levers

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

40mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Steel

Length

75mm

Colour

Orange

You may be interested in
RS PRO Clamping Lever, M8 x 40mm
BD 3.8451 Pack of 2 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Male clamp lever w/orange handle,M8x40mm

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Male clamp lever w/orange handle,M8x40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Clamping Lever, M8 x 40mm
BD 3.8451 Pack of 2 (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

40mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Steel

Length

75mm

Colour

Orange

You may be interested in
RS PRO Clamping Lever, M8 x 40mm
BD 3.8451 Pack of 2 (Exc. Vat)