Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Mallet,hardwood,cylindrical,58

RS Stock No.: 222-1603Brand: NEUTRAL
View all in Mallets

Technical Document

Specifications

Brand

NEUTRAL

Weight

525g

Head Shape

Round

Head Material

Hardwood

Face Material

Hardwood

Handle Material

Wood

Head Diameter

50mm

You may be interested in
RS PRO Hardwood Mallet 750g
BD 41.465Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Mallet,hardwood,cylindrical,58

P.O.A.

Mallet,hardwood,cylindrical,58
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Hardwood Mallet 750g
BD 41.465Each (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Weight

525g

Head Shape

Round

Head Material

Hardwood

Face Material

Hardwood

Handle Material

Wood

Head Diameter

50mm

You may be interested in
RS PRO Hardwood Mallet 750g
BD 41.465Each (Exc. Vat)