Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Natural Die Cast Aluminium Enclosure, Unpainted Lid, 275 x 175 x 65mm

RS Stock No.: 479-8903Brand: NEUTRAL
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

NEUTRAL

Body Material

Die Cast Aluminium

External Length

275 mm

External Height

65 mm

External Width

175 mm

External Dimensions

275 x 175 x 65mm

Colour

Natural

Lid Colour

Unpainted

Shielded

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Natural Die Cast Aluminium Enclosure, Unpainted Lid, 275 x 175 x 65mm

P.O.A.

Natural Die Cast Aluminium Enclosure, Unpainted Lid, 275 x 175 x 65mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Body Material

Die Cast Aluminium

External Length

275 mm

External Height

65 mm

External Width

175 mm

External Dimensions

275 x 175 x 65mm

Colour

Natural

Lid Colour

Unpainted

Shielded

Yes

You may be interested in