Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Non-Fused Terminal Block, 3-Way, 41A, 6 mm² Wire, Screw Down Termination

RS Stock No.: 464-9918Brand: NEUTRAL
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

NEUTRAL

Number Of Ways

3

Current Rating

41A

Wire Size

6 mm²

Termination Method

Screw Down

Mounting Type

Through Hole

Material

Ceramic

Voltage Rating

450 V

Pitch

12.5mm

Maximum Operating Temperature

+300°C

Contact Material

Brass

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Non-Fused Terminal Block, 3-Way, 41A, 6 mm² Wire, Screw Down Termination

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Non-Fused Terminal Block, 3-Way, 41A, 6 mm² Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number Of Ways

3

Current Rating

41A

Wire Size

6 mm²

Termination Method

Screw Down

Mounting Type

Through Hole

Material

Ceramic

Voltage Rating

450 V

Pitch

12.5mm

Maximum Operating Temperature

+300°C

Contact Material

Brass

You may be interested in