Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nylon / PVC Tool Roll, 580mm x 380mm

RS Stock No.: 624-527Brand: NEUTRAL
View all in Tool Rolls

Technical Document

Specifications

Brand

NEUTRAL

Material

Nylon / PVC

Length

580mm

Width

380mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nylon / PVC Tool Roll, 580mm x 380mm

P.O.A.

Nylon / PVC Tool Roll, 580mm x 380mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Material

Nylon / PVC

Length

580mm

Width

380mm

You may be interested in