P365 NEUTRAL Blue Polyethylene Face Mask 3 Ply, for General Purpose, One Size
Technical Document
Specifications
Brand
NEUTRALApplication
General Purpose
Reusable/Disposable
Disposable
Ply
3
Colour
Blue
Quantity Per Package
50
Size
One Size
Material
Polyethylene
Cleanroom
No
Country of Origin
China
BD 5.420
BD 5.420 1 Box of 50 (Exc. Vat)
BD 5.962
BD 5.962 1 Box of 50 (inc. VAT)
1
BD 5.420
BD 5.420 1 Box of 50 (Exc. Vat)
BD 5.962
BD 5.962 1 Box of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALApplication
General Purpose
Reusable/Disposable
Disposable
Ply
3
Colour
Blue
Quantity Per Package
50
Size
One Size
Material
Polyethylene
Cleanroom
No
Country of Origin
China