Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phosphor Bronze 0.8 Module Worm Gear, 1 Start , 25.6mm Diam , 18mm Long , 24.04mm Pitch Dia.

RS Stock No.: 298-0986Brand: NEUTRAL
brand-logo
View all in Worm & Pinion Gears

Technical Document

Specifications

Brand

NEUTRAL

Module

0.8

Material

Phosphor Bronze

Pitch Diameter

24.04mm

Number of Starts

1

Gear Direction

RH

Overall Length

18mm

Overall Diameter

25.6mm

Pressure Angle

20°

Stock information temporarily unavailable.

P.O.A.

Phosphor Bronze 0.8 Module Worm Gear, 1 Start , 25.6mm Diam , 18mm Long , 24.04mm Pitch Dia.

P.O.A.

Phosphor Bronze 0.8 Module Worm Gear, 1 Start , 25.6mm Diam , 18mm Long , 24.04mm Pitch Dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Module

0.8

Material

Phosphor Bronze

Pitch Diameter

24.04mm

Number of Starts

1

Gear Direction

RH

Overall Length

18mm

Overall Diameter

25.6mm

Pressure Angle

20°