Phosphor Bronze 0.8 Module Worm Gear, 2 Start , 17.6mm Diam , 18mm Long , 16.11mm Pitch Dia.
RS Stock No.: 298-0958Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
0.8
Material
Phosphor Bronze
Pitch Diameter
16.11mm
Number of Starts
2
Gear Direction
RH
Overall Length
18mm
Overall Diameter
17.6mm
Pressure Angle
20°
You may be interested in
RS PRO Bronze 0.8 Module Worm Wheel Gear 20 Tooth12mm Hub Dia., 16.11mm Pitch Dia. 18mm FaceBrand: RS PRO
BD 20.467Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Phosphor Bronze 0.8 Module Worm Gear, 2 Start , 17.6mm Diam , 18mm Long , 16.11mm Pitch Dia.
1
P.O.A.
Phosphor Bronze 0.8 Module Worm Gear, 2 Start , 17.6mm Diam , 18mm Long , 16.11mm Pitch Dia.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Bronze 0.8 Module Worm Wheel Gear 20 Tooth12mm Hub Dia., 16.11mm Pitch Dia. 18mm FaceBrand: RS PRO
BD 20.467Each (Exc. Vat)
Technical Document
Specifications
Brand
NEUTRALModule
0.8
Material
Phosphor Bronze
Pitch Diameter
16.11mm
Number of Starts
2
Gear Direction
RH
Overall Length
18mm
Overall Diameter
17.6mm
Pressure Angle
20°
You may be interested in
RS PRO Bronze 0.8 Module Worm Wheel Gear 20 Tooth12mm Hub Dia., 16.11mm Pitch Dia. 18mm FaceBrand: RS PRO
BD 20.467Each (Exc. Vat)