Phosphor Bronze 0.8 Module Worm Gear, 2 Start , 25.6mm Diam , 18mm Long , 24.16mm Pitch Dia.
RS Stock No.: 298-0970Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
0.8
Material
Phosphor Bronze
Pitch Diameter
24.16mm
Number of Starts
2
Gear Direction
RH
Overall Length
18mm
Overall Diameter
25.6mm
Pressure Angle
20°
You may be interested in
RS PRO Bronze 0.8 Module Worm Wheel Gear 30 Tooth18mm Hub Dia., 24.16mm Pitch Dia. 18mm FaceBrand: RS PRO
BD 27.830Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Phosphor Bronze 0.8 Module Worm Gear, 2 Start , 25.6mm Diam , 18mm Long , 24.16mm Pitch Dia.
1
P.O.A.
Phosphor Bronze 0.8 Module Worm Gear, 2 Start , 25.6mm Diam , 18mm Long , 24.16mm Pitch Dia.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Bronze 0.8 Module Worm Wheel Gear 30 Tooth18mm Hub Dia., 24.16mm Pitch Dia. 18mm FaceBrand: RS PRO
BD 27.830Each (Exc. Vat)
Technical Document
Specifications
Brand
NEUTRALModule
0.8
Material
Phosphor Bronze
Pitch Diameter
24.16mm
Number of Starts
2
Gear Direction
RH
Overall Length
18mm
Overall Diameter
25.6mm
Pressure Angle
20°
You may be interested in
RS PRO Bronze 0.8 Module Worm Wheel Gear 30 Tooth18mm Hub Dia., 24.16mm Pitch Dia. 18mm FaceBrand: RS PRO
BD 27.830Each (Exc. Vat)