Phosphor Bronze 1 Module Worm Gear, 1 Start , 33.6mm Diam , 20mm Long , 30.07mm Pitch Dia.
RS Stock No.: 262-4248Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
1
Material
Phosphor Bronze
Pitch Diameter
30.07mm
Number of Starts
1
Gear Direction
RH
Overall Length
20mm
Overall Diameter
33.6mm
Pressure Angle
20°
You may be interested in
RS PRO Bronze 1 Module Worm Wheel Gear 30 Tooth20mm Hub Dia., 30mm Pitch Dia. 16.5mm FaceBrand: RS PRO
BD 30.065Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Phosphor Bronze 1 Module Worm Gear, 1 Start , 33.6mm Diam , 20mm Long , 30.07mm Pitch Dia.
1
P.O.A.
Phosphor Bronze 1 Module Worm Gear, 1 Start , 33.6mm Diam , 20mm Long , 30.07mm Pitch Dia.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Bronze 1 Module Worm Wheel Gear 30 Tooth20mm Hub Dia., 30mm Pitch Dia. 16.5mm FaceBrand: RS PRO
BD 30.065Each (Exc. Vat)
Technical Document
Specifications
Brand
NEUTRALModule
1
Material
Phosphor Bronze
Pitch Diameter
30.07mm
Number of Starts
1
Gear Direction
RH
Overall Length
20mm
Overall Diameter
33.6mm
Pressure Angle
20°
You may be interested in
RS PRO Bronze 1 Module Worm Wheel Gear 30 Tooth20mm Hub Dia., 30mm Pitch Dia. 16.5mm FaceBrand: RS PRO
BD 30.065Each (Exc. Vat)