Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phosphor Bronze 1 Module Worm Gear, 2 Start , 33mm Diam , 20mm Long , 30.24mm Pitch Dia.

RS Stock No.: 262-2371Brand: NEUTRAL
brand-logo
View all in Worm & Pinion Gears

Technical Document

Specifications

Brand

NEUTRAL

Module

1

Material

Phosphor Bronze

Pitch Diameter

30.24mm

Number of Starts

2

Gear Direction

RH

Overall Length

20mm

Overall Diameter

33mm

Pressure Angle

20°

Stock information temporarily unavailable.

P.O.A.

Phosphor Bronze 1 Module Worm Gear, 2 Start , 33mm Diam , 20mm Long , 30.24mm Pitch Dia.

P.O.A.

Phosphor Bronze 1 Module Worm Gear, 2 Start , 33mm Diam , 20mm Long , 30.24mm Pitch Dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Module

1

Material

Phosphor Bronze

Pitch Diameter

30.24mm

Number of Starts

2

Gear Direction

RH

Overall Length

20mm

Overall Diameter

33mm

Pressure Angle

20°