Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

POM Bevel Gear, 3mm Bore, 20 Teeth, 0.5 Module

RS Stock No.: 749-828Brand: NEUTRAL
View all in Mitre & Bevel Gears

Technical Document

Specifications

Brand

NEUTRAL

Bore

3mm

Module

0.5

Gear Type

Bevel

Material

POM

Number Of Teeth

20

Nominal Gear Ratio

2:1

Pressure Angle

20°

Hardness

110 → 120HRR

You may be interested in
Stock information temporarily unavailable.

P.O.A.

POM Bevel Gear, 3mm Bore, 20 Teeth, 0.5 Module

P.O.A.

POM Bevel Gear, 3mm Bore, 20 Teeth, 0.5 Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Bore

3mm

Module

0.5

Gear Type

Bevel

Material

POM

Number Of Teeth

20

Nominal Gear Ratio

2:1

Pressure Angle

20°

Hardness

110 → 120HRR

You may be interested in