Red PVC sleeve,4mm bore 30m L

RS Stock No.: 399-243Brand: NEUTRAL
View all in Cable Sleeves

Technical Document

Specifications

Brand

NEUTRAL

Product details

PVC 10 to 50m

Conforms to BS 2848 type 3 Class 85T.

Temperature Rating -40 → 85°C

You may be interested in
RS PRO PVC Red Cable Sleeve, 4mm Diameter, 30m Length
BD 10.0791 Bag of 30 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Red PVC sleeve,4mm bore 30m L

P.O.A.

Red PVC sleeve,4mm bore 30m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO PVC Red Cable Sleeve, 4mm Diameter, 30m Length
BD 10.0791 Bag of 30 Metres (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Product details

PVC 10 to 50m

Conforms to BS 2848 type 3 Class 85T.

Temperature Rating -40 → 85°C

You may be interested in
RS PRO PVC Red Cable Sleeve, 4mm Diameter, 30m Length
BD 10.0791 Bag of 30 Metres (Exc. Vat)