Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Red Visible LED, 6.1mm Diameter, 330mcd

RS Stock No.: 382-3200Brand: NEUTRAL
View all in Indicator Lamps

Technical Document

Specifications

Brand

NEUTRAL

Light Output Colour

Red

Intensity

330mcd

Diameter

6.1mm

Length

16mm

Peak Wavelength

630nm

Stock information temporarily unavailable.

P.O.A.

Red Visible LED, 6.1mm Diameter, 330mcd

P.O.A.

Red Visible LED, 6.1mm Diameter, 330mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Light Output Colour

Red

Intensity

330mcd

Diameter

6.1mm

Length

16mm

Peak Wavelength

630nm