Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RF Insulated, Tin Crimp Pin Connector, 1.6mm Pin Diameter, 8mm Pin Length, Red

RS Stock No.: 361-9152Brand: NEUTRAL
View all in Crimp Pin Connectors

Technical Document

Specifications

Brand

NEUTRAL

Series

RF

Insulation

Insulated

Insulation Material

PVC

Overall Length

17.9mm

Pin Diameter

1.6mm

Pin Length

8mm

Colour

Red

Contact Plating

Tin

Product details

Insulated Funnel Entry

This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

RF Insulated, Tin Crimp Pin Connector, 1.6mm Pin Diameter, 8mm Pin Length, Red

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

RF Insulated, Tin Crimp Pin Connector, 1.6mm Pin Diameter, 8mm Pin Length, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Series

RF

Insulation

Insulated

Insulation Material

PVC

Overall Length

17.9mm

Pin Diameter

1.6mm

Pin Length

8mm

Colour

Red

Contact Plating

Tin

Product details

Insulated Funnel Entry

This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.