Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 50mm Bore HRC Coupling Insert

RS Stock No.: 679-842Brand: NEUTRAL
View all in Flexible Couplings

Technical Document

Specifications

Brand

NEUTRAL

Bore

50mm

Product details

HRC Coupling

HRC semi elastic couplings for general purpose use. Available as F flange type, bush mounted from inside, and H flange bush, inserted from outside face.

Taper Bush Fixing Allows Quick and Easy Assembly
Simple Alignment by Straight Edge
Accommodates Minor Misalignment
Wrench Clearance for Tightening Bush on Shaft is 29mm (size 70, 90) and 38mm (size 110, 130) – Use of Shortened Wrench will Reduce the Required Dimensions
Standard Nitrile Rubber Insert
Temperature Range -40°C to +100°C

Warning

Not FRAS approved.

You may be interested in
RS PRO Flexible Coupling Flector 130mm
BD 10.146Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO, 50mm Bore HRC Coupling Insert

P.O.A.

RS PRO, 50mm Bore HRC Coupling Insert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Flexible Coupling Flector 130mm
BD 10.146Each (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Bore

50mm

Product details

HRC Coupling

HRC semi elastic couplings for general purpose use. Available as F flange type, bush mounted from inside, and H flange bush, inserted from outside face.

Taper Bush Fixing Allows Quick and Easy Assembly
Simple Alignment by Straight Edge
Accommodates Minor Misalignment
Wrench Clearance for Tightening Bush on Shaft is 29mm (size 70, 90) and 38mm (size 110, 130) – Use of Shortened Wrench will Reduce the Required Dimensions
Standard Nitrile Rubber Insert
Temperature Range -40°C to +100°C

Warning

Not FRAS approved.

You may be interested in
RS PRO Flexible Coupling Flector 130mm
BD 10.146Each (Exc. Vat)