Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

DC Plug Rated At 5.0A, Cable Mount, length 36.06mm, Nickel

RS Stock No.: 286-8690Brand: NEUTRALManufacturers Part No.: S760-RS
brand-logo
View all in DC Power Connectors

Technical Document

Specifications

Brand

NEUTRAL

DC Power Connector Type

DC Plug

Current Rating

5.0A

Body Orientation

Straight

Length

36.06mm

Mounting Type

Cable Mount

Contact Plating

Nickel

Contact Material

Copper Alloy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

DC Plug Rated At 5.0A, Cable Mount, length 36.06mm, Nickel

P.O.A.

DC Plug Rated At 5.0A, Cable Mount, length 36.06mm, Nickel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

DC Power Connector Type

DC Plug

Current Rating

5.0A

Body Orientation

Straight

Length

36.06mm

Mounting Type

Cable Mount

Contact Plating

Nickel

Contact Material

Copper Alloy

You may be interested in