Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Self colour brass metric screw kit

RS Stock No.: 482-7635Brand: NEUTRAL
View all in Screw & Bolt Kits

Technical Document

Specifications

Brand

NEUTRAL

Number of Pieces

3890

Screw/Bolt Type

Machine Screw

Head Shape

Flat, Pan

Drive Type

Slot

Screw/Bolts Lengths

6 → 40mm

Thread Size

M2.5, M3, M3.5, M4, M5, M6

Material

Brass

Finish

Plain

Screw/Bolt Length Longest

40mm

Screw/Bolt Length Shortest

6mm

Product details

MicroSD/SDHC/SDXC Cards

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Self colour brass metric screw kit

P.O.A.

Self colour brass metric screw kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number of Pieces

3890

Screw/Bolt Type

Machine Screw

Head Shape

Flat, Pan

Drive Type

Slot

Screw/Bolts Lengths

6 → 40mm

Thread Size

M2.5, M3, M3.5, M4, M5, M6

Material

Brass

Finish

Plain

Screw/Bolt Length Longest

40mm

Screw/Bolt Length Shortest

6mm

Product details

MicroSD/SDHC/SDXC Cards

You may be interested in