Slot csk self tapping screw,No.8x31.7mm
RS Stock No.: 180-588Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALThread Size UTS
No. 6
Thread Size (UTS)
No. 6
Head Shape
Flat
Drive Type
Slot
Finish
Plain
Material
Stainless Steel
Stainless Steel Type
A2 304
Product details
Slotted - A2 Stainless Steel
A2 grade 18//8 stainless steel (Type 304 S15)
You may be interested in
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°8 x 1.1/4in Long 32mm LongBrand: RS PRO
BD 8.0961 Bag of 100 (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Slot csk self tapping screw,No.8x31.7mm
1
P.O.A.
Slot csk self tapping screw,No.8x31.7mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°8 x 1.1/4in Long 32mm LongBrand: RS PRO
BD 8.0961 Bag of 100 (Exc. Vat)
Technical Document
Specifications
Brand
NEUTRALThread Size UTS
No. 6
Thread Size (UTS)
No. 6
Head Shape
Flat
Drive Type
Slot
Finish
Plain
Material
Stainless Steel
Stainless Steel Type
A2 304
Product details
Slotted - A2 Stainless Steel
A2 grade 18//8 stainless steel (Type 304 S15)
You may be interested in
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°8 x 1.1/4in Long 32mm LongBrand: RS PRO
BD 8.0961 Bag of 100 (Exc. Vat)