Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Slotted Screwdriver Bit, 3 → 9 x 25 mm Tip

RS Stock No.: 204-6317Brand: NEUTRAL
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

NEUTRAL

Head Type

Slotted

Type

Driver Bit

Size

3 → 9 x 25 mm

Material

Alloy Steel

You may be interested in
RS PRO Driver Bit 8 Pieces, Slotted
BD 2.904Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Slotted Screwdriver Bit, 3 → 9 x 25 mm Tip

P.O.A.

Slotted Screwdriver Bit, 3 → 9 x 25 mm Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Driver Bit 8 Pieces, Slotted
BD 2.904Each (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Head Type

Slotted

Type

Driver Bit

Size

3 → 9 x 25 mm

Material

Alloy Steel

You may be interested in
RS PRO Driver Bit 8 Pieces, Slotted
BD 2.904Each (Exc. Vat)