Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Steel Revolving Crank Handle 200mm Radius

RS Stock No.: 448-7805Brand: NEUTRAL
View all in Crank Handles

Technical Document

Specifications

Brand

NEUTRAL

Handle Type

Revolving

Bore Size

19 x 19mm

Handle Radius

200mm

Handle Material

Steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Steel Revolving Crank Handle 200mm Radius

P.O.A.

Steel Revolving Crank Handle 200mm Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Handle Type

Revolving

Bore Size

19 x 19mm

Handle Radius

200mm

Handle Material

Steel

You may be interested in