Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telephone lightning protector, BT plug

RS Stock No.: 251-7910Brand: NEUTRAL
View all in Surge Suppressor Units

Technical Document

Specifications

Brand

NEUTRAL

Suppressor Type

Telephone Line Protector

Maximum Surge Current

100A

Length

70mm

Depth

50mm

Height

30mm

Dimensions

70 x 50 x 30mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Telephone lightning protector, BT plug

P.O.A.

Telephone lightning protector, BT plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Suppressor Type

Telephone Line Protector

Maximum Surge Current

100A

Length

70mm

Depth

50mm

Height

30mm

Dimensions

70 x 50 x 30mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

You may be interested in