Technical Document
Specifications
Brand
NeutrikConverts From Gender
Female
Converts From Type
XLR
Converts To Gender
Male
Converts To Type
RCA
Type
Audio
End 1
Female XLR (1)
End 2
Male RCA (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Body Orientation
Straight
Distrelec Product Id
14261400
Product details
Neutrik XLR Adaptors
High quality adaptors which simplify interconnectability between a range of audio and AXR/XLR compatible connectors.
BD 13.387
BD 13.387 Each (Exc. Vat)
BD 14.726
BD 14.726 Each (inc. VAT)
1
BD 13.387
BD 13.387 Each (Exc. Vat)
BD 14.726
BD 14.726 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 13.387 |
15 - 49 | BD 12.622 |
50 - 99 | BD 12.172 |
100+ | BD 11.539 |
Technical Document
Specifications
Brand
NeutrikConverts From Gender
Female
Converts From Type
XLR
Converts To Gender
Male
Converts To Type
RCA
Type
Audio
End 1
Female XLR (1)
End 2
Male RCA (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Body Orientation
Straight
Distrelec Product Id
14261400
Product details
Neutrik XLR Adaptors
High quality adaptors which simplify interconnectability between a range of audio and AXR/XLR compatible connectors.