Neutrik USB A Female to USB B Adapter

RS Stock No.: 834-8335Brand: NeutrikManufacturers Part No.: NAUSB-WDistrelec Article No.: 14267789
brand-logo

Technical Document

Specifications

Brand

Neutrik

Connector A

USB A

Connector A Gender

Female

Connector B

USB B

Country of Origin

Liechtenstein

Product details

Neutrik XLR Reversible USB 2.0 Gender Changer Housings

Reversible USB 2.0 gender changer (type A and B), black and nickle XLR housing type connectors, due to rising digitisation and the interface problems between audio/video networks, IT equipment, MP3 camcorders, etc. an increasingly rugged solution is needed. Neutrik's reversible USB gender changer, mounted in the standardized D-shape XLR housing aims to solve this issue.

Ideal for audio networking and integration of computerbased equipment into audio systems
Dust and water resistant to IP65
Optional screen to chassis grounding
USB 2.0 gender changer type A-B (B-A)
Universally accepted standard XLR D-shape housing

BD 4.592

BD 4.592 Each (Exc. Vat)

BD 5.051

BD 5.051 Each (inc. VAT)

Neutrik USB A Female to USB B Adapter

BD 4.592

BD 4.592 Each (Exc. Vat)

BD 5.051

BD 5.051 Each (inc. VAT)

Neutrik USB A Female to USB B Adapter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 14BD 4.592
15 - 49BD 4.472
50 - 99BD 3.949
100+BD 3.834

Technical Document

Specifications

Brand

Neutrik

Connector A

USB A

Connector A Gender

Female

Connector B

USB B

Country of Origin

Liechtenstein

Product details

Neutrik XLR Reversible USB 2.0 Gender Changer Housings

Reversible USB 2.0 gender changer (type A and B), black and nickle XLR housing type connectors, due to rising digitisation and the interface problems between audio/video networks, IT equipment, MP3 camcorders, etc. an increasingly rugged solution is needed. Neutrik's reversible USB gender changer, mounted in the standardized D-shape XLR housing aims to solve this issue.

Ideal for audio networking and integration of computerbased equipment into audio systems
Dust and water resistant to IP65
Optional screen to chassis grounding
USB 2.0 gender changer type A-B (B-A)
Universally accepted standard XLR D-shape housing