Technical Document
Specifications
Brand
NeutrikAccessory Type
USB 3.0 Feedthrough Gender Changer
For Use With
USB 3.0 Connectors
Distrelec Product Id
30033652
Country of Origin
Liechtenstein
Product details
Neutrik USB Feedthrough Gender Changer
From Neutrik, this rugged USB 3.0 feed through adapter has standardized D-shaped housing for chassis mounting. The USB adapter has a reversible insert so that the A or B port can be positioned on the front or rear end. This versatile feed through adapter is ideal for reliably integrating computer equipment into audio systems.
BD 9.060
BD 9.060 Each (Exc. Vat)
BD 9.966
BD 9.966 Each (inc. VAT)
1
BD 9.060
BD 9.060 Each (Exc. Vat)
BD 9.966
BD 9.966 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 9.060 |
10 - 49 | BD 7.675 |
50+ | BD 7.270 |
Technical Document
Specifications
Brand
NeutrikAccessory Type
USB 3.0 Feedthrough Gender Changer
For Use With
USB 3.0 Connectors
Distrelec Product Id
30033652
Country of Origin
Liechtenstein
Product details
Neutrik USB Feedthrough Gender Changer
From Neutrik, this rugged USB 3.0 feed through adapter has standardized D-shaped housing for chassis mounting. The USB adapter has a reversible insert so that the A or B port can be positioned on the front or rear end. This versatile feed through adapter is ideal for reliably integrating computer equipment into audio systems.