Technical Document
Specifications
Brand
NeutrikCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Bulkhead
Yes
Series
NBB
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Liechtenstein
Product details
BNC Bulkhead Jacks
True 75 Ω design meets HDTV / DVD requirements
Gold plated center contact
BD 6.919
BD 6.919 Each (Exc. Vat)
BD 7.611
BD 7.611 Each (inc. VAT)
1
BD 6.919
BD 6.919 Each (Exc. Vat)
BD 7.611
BD 7.611 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 6.919 |
10 - 49 | BD 6.430 |
50 - 99 | BD 6.210 |
100 - 249 | BD 4.939 |
250+ | BD 4.433 |
Technical Document
Specifications
Brand
NeutrikCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Bulkhead
Yes
Series
NBB
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Liechtenstein
Product details
BNC Bulkhead Jacks
True 75 Ω design meets HDTV / DVD requirements
Gold plated center contact