Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Neutrik Straight 75Ω Adapter BNC Socket to BNC Socket 3GHz

RS Stock No.: 399-7749Brand: NeutrikManufacturers Part No.: NBB75FIDistrelec Article No.: 14645186
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Neutrik

Adapter Type

BNC Socket to BNC Socket

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

3GHz

Contact Plating

Gold

Length

34mm

Body Plating

White Bronze

Contact Material

Brass

Distrelec Product Id

14645186

Country of Origin

Liechtenstein

Product details

BNC Bulkhead Jacks

True 75 Ω design meets HDTV / DVD requirements
Gold plated center contact

Stock information temporarily unavailable.

BD 5.934

BD 5.934 Each (Exc. Vat)

BD 6.527

BD 6.527 Each (inc. VAT)

Neutrik Straight 75Ω Adapter BNC Socket to BNC Socket 3GHz

BD 5.934

BD 5.934 Each (Exc. Vat)

BD 6.527

BD 6.527 Each (inc. VAT)

Neutrik Straight 75Ω Adapter BNC Socket to BNC Socket 3GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.934
10 - 49BD 5.654
50 - 99BD 5.401
100 - 249BD 5.126
250+BD 4.884

Technical Document

Specifications

Brand

Neutrik

Adapter Type

BNC Socket to BNC Socket

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

3GHz

Contact Plating

Gold

Length

34mm

Body Plating

White Bronze

Contact Material

Brass

Distrelec Product Id

14645186

Country of Origin

Liechtenstein

Product details

BNC Bulkhead Jacks

True 75 Ω design meets HDTV / DVD requirements
Gold plated center contact