Neutrik Panel Mount XLR Connector, Socket, 50 V, 3 Way, Gold over Nickel Plating

RS Stock No.: 285-8468Brand: NeutrikManufacturers Part No.: NC3FD-LX-BDistrelec Article No.: 300-33-659
View all in XLR Connectors

Technical Document

Specifications

Brand

Neutrik

Connector Type

XLR

Number Of Contacts

3

Gender

Socket

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Gold over Nickel

Voltage Rating

50 V

Country of Origin

Liechtenstein

BD 3.404

BD 3.404 Each (Exc. Vat)

BD 3.744

BD 3.744 Each (inc. VAT)

Neutrik Panel Mount XLR Connector, Socket, 50 V, 3 Way, Gold over Nickel Plating

BD 3.404

BD 3.404 Each (Exc. Vat)

BD 3.744

BD 3.744 Each (inc. VAT)

Neutrik Panel Mount XLR Connector, Socket, 50 V, 3 Way, Gold over Nickel Plating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Neutrik

Connector Type

XLR

Number Of Contacts

3

Gender

Socket

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Gold over Nickel

Voltage Rating

50 V

Country of Origin

Liechtenstein